Reference Only

357B2203MAB251S22

Potentiometers 22.2mm 20K 20% 1/4 slotted shaft.

Manufacturer:

Mfr Part:
357B2203MAB251S22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Turret
ProductPotentiometers
Number of Gangs1 Gang
Resistance20 kOhms
TaperLinear
OrientationVertical
Power Rating1 W
Voltage Rating500 VDC
Tolerance20 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter6.35 mm
Shaft Length22 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeRotary
Life5000000 Cycle
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesModel 357
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.52$926.00
$17.39$1,739.00
$16.36$4,090.00
$15.19$7,595.00
Need more?