Reference Only

357B0502MXB251P22

Potentiometers 7/8" 5Kohms no stop Plain Shaft 6mm dia.

Manufacturer:

Mfr Part:
357B0502MXB251P22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Turret
ProductPotentiometers
Number of Gangs1 Gang
Resistance5 kOhms
TaperLinear
OrientationVertical
Power Rating1 W
Voltage Rating500 VDC
Tolerance20 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeSmooth
Shaft Diameter6.35 mm
Shaft Length22 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeRotary
Life5000000 Cycle
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Diameter6 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$19.43$971.50
$18.35$1,835.00
$18.33$4,582.50
$17.36$8,680.00
Need more?