Reference Only
351HE0A1WA1S22
New Product
Motion & Position Sensors - Industrial 351 HE 0 A 1 W A 1S22.
Datasheet
351HE0A1WA1S22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Position Sensors | |
| Output Type | Analog - Voltage | |
| Linearity | 1 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance Range | 1 kOhms | |
| Measures | Angle | |
| Technology | Hall Effect | |
| Mounting Style | SMD/SMT | |
| Packaging | Bulk | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | 351 HE | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.94 | $389.40 | |
| $38.69 | $773.80 | |
| $37.46 | $1,873.00 | |
| $36.73 | $3,673.00 |
Need more?