Reference Only
34THES2ATA2S13
Motion & Position Sensors - Industrial 22.2mm 10TURN 1% Servo Analog CW.
Datasheet
34THES2ATA2S13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Position Sensors | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Servo Mount | |
| Packaging | Bulk | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | 34THE | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $111.59 | $111.59 | |
| $94.12 | $470.60 | |
| $87.48 | $874.80 | |
| $79.42 | $1,985.50 | |
| $75.53 | $3,776.50 | |
| $73.71 | $7,371.00 |
Need more?