Reference Only
34THEB1BTA2S22
Motion & Position Sensors - Industrial 22.2mm 10TURN 0.5% Bushing Analog CW.
Datasheet
34THEB1BTA2S22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Position Sensors | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Bushing Mount | |
| Packaging | Bulk | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | 34THE | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $214.27 | $1,071.35 | |
| $204.49 | $2,044.90 | |
| $189.45 | $4,736.25 | |
| $185.51 | $9,275.50 |
Need more?