Reference Only

34THEB1ATA2S22

Motion & Position Sensors - Industrial 22.2mm 10TURN 1% Bushing Analog CW.

Manufacturer:

Mfr Part:
34THEB1ATA2S22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMotion & Position Sensors - Industrial
ProductPosition Sensors
Maximum Operating Temperature+ 85 C
Mounting StyleBushing Mount
PackagingBulk
Product TypeIndustrial Motion & Position Sensors
Series34THE
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$223.94$1,119.70
$215.96$2,159.60
$206.67$5,166.75
$205.58$10,279.00
Need more?