Reference Only
34D707G050HP6
Aluminum Electrolytic Capacitors - Axial Leaded .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 700 uF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 22 mm (0.866 in) | |
| Length | 67.5 mm | |
| Product | General Purpose Electrolytic Capacitors | |
| Tolerance | - 10 %, + 75 % | |
| Ripple Current | 1.905 A | |
| ESR | 0.254 Ohms | |
| Maximum Operating Temperature | + 85 C | |
| Series | 34D | |
| Packaging | Bulk | |
| Dissipation Factor DF | 13.41 % | |
| Product Type | Electrolytic Capacitors | |
| Termination Style | Axial | |
| Type | Aluminum Electrolytic Capacitors Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 75 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.23 | $1,967.25 |
Need more?