Reference Only

30LVQ22-R

Safety Capacitors 22pF.

Manufacturer:

Mfr Part:
30LVQ22-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance22 pF
Safety RatingX1, Y2
Voltage Rating AC400 VAC
Termination StyleRadial
Lead Spacing6.35 mm (0.25 in)
Width4.7 mm
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricP3K
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 125 C
Series30LV
PackagingBulk
Diameter0.33 in
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAC Line Rated Ceramic Disc Capacitors Class X1 400 VAC/Y2 300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.43$715.00
$1.38$1,380.00
$1.24$6,200.00
Need more?