Reference Only

30GAQ15

Obsolete
Ceramic Disc Capacitors 3000V 20% 15pF

Manufacturer:

Mfr Part:
30GAQ15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance15 pF
Voltage Rating DC3 kVDC
Termination StyleRadial
DielectricU2J
Lead Spacing6.35 mm (0.25 in)
Diameter8.38 mm
ProductCeramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Series564R
ApplicationGeneral Purpose
Dissipation Factor DF2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 120 PPM / C
TypeHigh Voltage Ceramic Disc Capacitors 2 kVDC to 7.5 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?