Reference Only

30D336M063CB2T

Aluminum Electrolytic Capacitors - Axial Leaded 33uF 63volts 20% 8x17.5mm.

Manufacturer:

Mfr Part:
30D336M063CB2T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance33 uF
Voltage Rating DC63 VDC
Diameter8 mm (0.315 in)
Length17.5 mm (0.689 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series30D
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 470 / Multiples: 470)
Quantity Unit PriceExt. Price
$4.47$2,100.90
Need more?