Reference Only

30D105F150BA2A

Aluminum Electrolytic Capacitors - Axial Leaded 1.0uF 150volts -10% +50% 6.3x13mm.

Manufacturer:

Mfr Part:
30D105F150BA2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance1 uF
Voltage Rating DC150 VDC
Diameter6.3 mm (0.248 in)
Length13 mm (0.512 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance- 10 %, + 50 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series30D
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 570 / Multiples: 570)
Quantity Unit PriceExt. Price
$3.58$2,040.60
Need more?