Reference Only

30AED30

Ceramic Disc Capacitors

Manufacturer:

Mfr Part:
30AED30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance3 nF
Voltage Rating DC30 kVDC
Termination StyleAxial
DielectricZ5U
Diameter37 mm
ProductCeramic Molded Capacitors
Tolerance- 20 %, + 80 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
SeriesAE
ApplicationGeneral Purpose
ClassClass 2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 56 %, + 22 %
TypeAxial Leaded High Voltage Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240040
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?