Reference Only

30AED10

Obsolete
Ceramic Disc Capacitors AXIAL CERAMIC DISC

Manufacturer:

Mfr Part:
30AED10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance1 nF
Voltage Rating DC30 kVDC
Termination StyleAxial
DielectricZ5U
Diameter30 mm
ProductCeramic Molded Capacitors
Tolerance- 20 %, + 80 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
SeriesAE
ApplicationGeneral Purpose
ClassClass 2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 56 %, + 22 %
TypeAxial Leaded High Voltage Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240040
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?