Reference Only
30ACT22
Obsolete
Ceramic Disc Capacitors AXIAL CERAMIC DISC
Datasheet
30ACT22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 220 pF | |
| Voltage Rating DC | 30 kVDC | |
| Termination Style | Axial | |
| Dielectric | X7R | |
| Product | Ceramic Molded Capacitors | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | AC | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | +/- 15 % | |
| Type | High Voltage Ceramic DC Disc Capacitors with Axial Leads 10 kVDC to 30 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240040 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?