2N5485 Vishay / Siliconix

2N5485

Obsolete
JFETs 25V 2mA

Manufacturer:

Mfr Part:
2N5485

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryJFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-92
Transistor PolarityN-Channel
ConfigurationSingle
Vgs - Gate-Source Breakdown Voltage- 25 V
Gate-Source Cutoff Voltage- 4 V
Drain-Source Current at Vgs=04 mA
Rds On - Drain-Source Resistance150 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Forward Transconductance - Min0.0035 S
Product TypeJFETs
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?