Reference Only
2N4416A
Obsolete
JFETs RECOMMENDED ALT 106-
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | JFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-72 | |
| Transistor Polarity | N-Channel | |
| Configuration | Single | |
| Vds - Drain-Source Breakdown Voltage | 35 V | |
| Vgs - Gate-Source Breakdown Voltage | - 35 V | |
| Gate-Source Cutoff Voltage | - 6 V | |
| Drain-Source Current at Vgs=0 | 5 mA | |
| Rds On - Drain-Source Resistance | 150 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Bulk | |
| Forward Transconductance - Min | 0.0045 S | |
| Product Type | JFETs | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?