298P4739330L470 Vishay / Sprague

298P4739330L470

Film Capacitors

Manufacturer:

Mfr Part:
298P4739330L470

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance0.047 uF
Voltage Rating DC500 VDC
Termination StyleRadial
DielectricPolyester
Length29.21 mm (1.15 in)
Width8.89 mm (0.35 in)
ProductSuppression Film Capacitors
Voltage Rating AC330 VAC
Tolerance10 %
Height16.26 mm (0.64 in)
Series298P
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?