298P1049330L101 Vishay / Sprague

298P1049330L101

Film Capacitors 100 nF 10% 300 VDC

Manufacturer:

Mfr Part:
298P1049330L101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance100 nF
Voltage Rating DC500 VDC
Termination StyleRadial
DielectricPolyester
Length29.2 mm (1.15 in)
Width11.4 mm (0.449 in)
ProductSuppression Film Capacitors
Voltage Rating AC330 VAC
Tolerance10 %
Height17.3 mm (0.681 in)
Series298P
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?