Reference Only

298D476X0004M2T

Tantalum Capacitors - Solid SMD 47uF 4volts 20% M case MAP.

Manufacturer:

Mfr Part:
298D476X0004M2T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series298D
Capacitance47 uF
Voltage Rating DC4 VDC
Tolerance20 %
ESR4 Ohms
Case Code - in0603
Case Code - mm1608
Mfr Case CodeM Case
Length1.6 mm (0.063 in)
Width0.85 mm (0.033 in)
Height0.9 mm (0.035 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameMICROTAN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.637$2,548.00
Need more?