Reference Only

298D226X0004K2T

Tantalum Capacitors - Solid SMD 22uF 4volts 20% K Case.

Manufacturer:

Mfr Part:
298D226X0004K2T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series298D
Capacitance22 uF
Voltage Rating DC4 VDC
Tolerance20 %
ESR20 Ohms
Case Code - in0402
Case Code - mm1005
Mfr Case CodeK Case
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.6 mm (0.024 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF40
Leakage Current25 uA
Maximum Temperature at Rated Voltage+ 85 C
Product TypeTantalum Capacitors
Ripple Current27 mA
SubcategoryCapacitors
TradenameMICROTAN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.88$4,400.00
$0.86$8,600.00
Need more?
Available Regional Inventory
10,000 available now at ttiasia.com