293D476X9010B2DE3 Vishay

293D476X9010B2DE3

Tantalum Capacitors - Solid SMD .

Manufacturer:

Mfr Part:
293D476X9010B2DE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
Series293D
Capacitance47 uF
Voltage Rating DC10 VDC
Tolerance10 %
Case Code - in1411
Case Code - mm3528
Mfr Case CodeB Case
Length3.5 mm (0.138 in)
Width2.8 mm (0.11 in)
Height1.9 mm (0.075 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.305$610.00
Need more?
Contact Us