Reference Only

293D226X96R3A2DE3

New Product
Tantalum Capacitors - Solid SMD .

Manufacturer:

Mfr Part:
293D226X96R3A2DE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
Series293D
Case Code - in1206
Case Code - mm3216
Mfr Case CodeA Case
Length3.2 mm
Width1.6 mm
Height1.6 mm
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.262$524.00
$0.242$5,808.00
Need more?
Contact Us