Reference Only
255D227X0004D2T045
End of Life
Tantalum Capacitors - Polymer 220uF 4volts 20% ESR 45 D case
Datasheet
255D227X0004D2T045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 220 uF | |
| Voltage Rating DC | 4 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 2917 | |
| ESR | 45 mOhms | |
| Leakage Current | 88 uA | |
| Height | 3.1 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Case Code - mm | 7343 | |
| Mfr Case Code | D Case | |
| Series | 255D | |
| Packaging | Reel | |
| Dissipation Factor DF | 4 | |
| Length | 7.3 mm | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 2 A | |
| Subcategory | Capacitors | |
| Type | Organic Polymer, Low ESR, Commercial for Switch Mode Power Supplies/Converters | |
| Width | 4.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?