Reference Only

249FGJS0XB25503KA

Potentiometers 1/2"SQ 1/4"S 50Kohms Cermet.

Manufacturer:

Mfr Part:
249FGJS0XB25503KA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StylePC Pin
ProductPotentiometers
Number of Gangs1 Gang
Resistance50 kOhms
TaperLinear
OrientationHorizontal
Power Rating1 W
Voltage Rating300 V
Tolerance10 %
Element TypeCermet
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter6.35 mm
Shaft Length22.23 mm
Number of DetentsWithout Detent
TypeRotary
Life10000 Cycle
IP RatingIP50
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series249
PackagingBulk
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.93$1,293.00
$12.03$3,007.50
$11.27$5,635.00
$11.26$11,260.00
Need more?