248BBHS0XB25502MA Vishay / Spectrol

248BBHS0XB25502MA

Potentiometers 1/2"SQ 1/8"S 5Kohms Conductive Plastic.

Manufacturer:

Mfr Part:
248BBHS0XB25502MA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleThrough Hole
ProductPotentiometers
Number of Gangs1 Gang
Resistance5 kOhms
TaperLinear
OrientationHorizontal
Power Rating500 mW (1/2 W)
Tolerance20 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
TypeRotary Metal
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series248
PackagingBulk
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$12.72$1,272.00
$12.23$6,115.00
Need more?