248BBHS0XB25104MA Vishay / Spectrol

248BBHS0XB25104MA

Potentiometers 1/2"SQ1/8"S 100Kohms Conductive Plastic.

Manufacturer:

Mfr Part:
248BBHS0XB25104MA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StylePC Pin
ProductPotentiometers
Number of Gangs1 Gang
Resistance100 kOhms
TaperLinear
OrientationHorizontal
Power Rating500 mW (1/2 W)
Voltage Rating224 V
Tolerance20 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter3.18 mm
Shaft Length19.05 mm
Number of DetentsWithout Detent
TypeRotary
Life10000 Cycle
IP RatingIP50
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series248
PackagingBulk
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$12.94$1,294.00
$12.03$3,007.50
$11.36$5,680.00
$11.30$11,300.00
Need more?