Reference Only

238169190001

Board Mount Humidity Sensors Humidity Sensor.

Manufacturer:

Mfr Part:
238169190001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBoard Mount Humidity Sensors
RH Range10 % to 90 %
RH Accuracy3 %
Supply Voltage - Max15 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 85 C
PackagingTray
Product TypeBoard Mount Humidity Sensors
Series218369190001
SubcategorySensors
Part # AliasesHUMIDITY-SENS-E

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9025801000
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.96$7,968.00
Need more?