Reference Only
225P47491XD3-PB
Obsolete
Film Capacitors 470 nF 10% 100 VDC
Datasheet
225P47491XD3-PB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Film Capacitors | |
| Capacitance | 0.47 uF | |
| Voltage Rating DC | 100 VDC | |
| Termination Style | Radial | |
| Dielectric | Polyester | |
| Lead Spacing | 9.5 mm (0.374 in) | |
| Length | 20.32 mm (0.8 in) | |
| Width | 15.24 mm (0.6 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 70 VAC | |
| Tolerance | 10 % | |
| Height | 21.84 mm (0.86 in) | |
| Series | 225P | |
| Lead Diameter | 0.81 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?