Reference Only

225P22391WD3-PB

Obsolete
Film Capacitors

Manufacturer:

Mfr Part:
225P22391WD3-PB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance0.022 uF
Voltage Rating DC100 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing9.5 mm (0.374 in)
Length17.78 mm (0.7 in)
Width6.35 mm (0.25 in)
ProductGeneral Film Capacitors
Voltage Rating AC70 VAC
Tolerance10 %
Height8.89 mm (0.35 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series225P
Lead Diameter0.81 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?