Reference Only

20DKD10

Obsolete
Ceramic Disc Capacitors 1000pF

Manufacturer:

Mfr Part:
20DKD10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance1 nF
Voltage Rating DC20 kVDC
Termination StyleScrew
DielectricY5U
Diameter33 mm
ProductCeramic Molded Capacitors
Tolerance- 20 %, + 80 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesDK
ApplicationGeneral Purpose
Dissipation Factor DF0.1
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 56 %, + 22 %
TypeHigh Voltage Disc Capacitors, Screw Mounting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?