Reference Only

20110D4X222K5P

Capacitor Arrays & Networks .

Manufacturer:

Mfr Part:
20110D4X222K5P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Arrays & Networks
Termination StyleSIP
Length25.4 mm
Width3.43 mm
Series201
Height7.62 mm
Package / CaseSIP-10
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$15.46$1,546.00
$12.02$6,010.00
$11.01$11,010.00
Need more?