Reference Only
20108D3X103K5P
Capacitor Arrays & Networks Cap Net .01uF 10%.
Datasheet
20108D3X103K5P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Capacitor Arrays & Networks | |
| Capacitance | 0.01 uF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | SIP | |
| Number of Elements | 8 Element | |
| Tolerance | 10 % | |
| Length | 20.32 mm | |
| Width | 3.43 mm | |
| Series | 201 | |
| Packaging | Bulk | |
| Dissipation Factor DF | +/- 2.5 | |
| Height | 7.62 mm | |
| Lead Spacing | 2.54 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Package / Case | SIP-8 | |
| Product Type | Capacitor Arrays & Networks | |
| Product | Ceramic Capacitor Networks | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | X7R | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.12 | $1,412.00 | |
| $11.86 | $5,930.00 | |
| $11.28 | $11,280.00 |
Need more?