Reference Only

20108D1C471K5P

Capacitor Arrays & Networks Cap Net 470pF 10%.

Manufacturer:

Mfr Part:
20108D1C471K5P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Arrays & Networks
Capacitance470 pF
Voltage Rating DC50 VDC
Termination StyleSIP
Number of Elements7 Element
Tolerance10 %
Length20.32 mm
Width3.43 mm
ProductCeramic Capacitor Networks
Series201
PackagingBulk
Dissipation Factor DF+/- 0.15
Height7.62 mm
Lead Spacing2.54 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Package / CaseSIP-8
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Temperature Coefficient / CodeC0G (NP0)
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$14.12$1,412.00
$11.86$5,930.00
$11.28$11,280.00
Need more?