Reference Only

20108D1C221K5E

Capacitor Arrays & Networks CS201 8-pin, 22Ohm 10% 50V.

Manufacturer:

Mfr Part:
20108D1C221K5E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Arrays & Networks
Termination StyleSIP
Length20.32 mm
Width3.43 mm
Series201
Height7.62 mm
Package / CaseSIP-8
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.19$1,219.00
$11.15$5,575.00
$10.75$10,750.00
Need more?