
20108D1C101K5E
Capacitor Arrays & Networks .
Datasheet
20108D1C101K5E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Capacitor Arrays & Networks | |
| Termination Style | SIP | |
| Length | 20.32 mm | |
| Width | 3.43 mm | |
| Series | 201 | |
| Height | 7.62 mm | |
| Package / Case | SIP-8 | |
| Product Type | Capacitor Arrays & Networks | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.04 | $1,404.00 | |
| $11.19 | $5,595.00 | |
| $10.18 | $10,180.00 |
Need more?