Reference Only

20107D1X103M5E

Capacitor Arrays & Networks .01uF 50volts 20% Cap Network.

Manufacturer:

Mfr Part:
20107D1X103M5E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Arrays & Networks
Capacitance10 nF
Voltage Rating DC50 VDC
Termination StyleSIP
Number of Elements7 Element
Tolerance20 %
Length17.78 mm
Width2.16 mm
ProductCeramic Capacitor Arrays
Series201
PackagingBulk
DielectricX7R
Dissipation Factor DF2.5
Height7.62 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Package / CaseSIP
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Temperature Coefficient / Code15 %
TypeThick Film Capacitor Network
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.22$1,322.00
$10.73$5,365.00
$9.86$9,860.00
Need more?