Reference Only

20105D1X104K5P

Capacitor Arrays & Networks 5pin .1uF 10% 50volts X7R.

Manufacturer:

Mfr Part:
20105D1X104K5P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Arrays & Networks
Capacitance100 nF
Voltage Rating DC50 VDC
Termination StyleSIP
Number of Elements5 Element
Tolerance10 %
Series201
PackagingBulk
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$12.25$1,225.00
$10.25$5,125.00
$9.78$9,780.00
Need more?