Reference Only

1N5820-E3/73

Schottky Diodes & Rectifiers Vr/30V Io/3A.

Manufacturer:

Mfr Part:
1N5820-E3/73

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleThrough Hole
Package / CaseDO-201AD-2
ConfigurationSingle
TechnologySi
If - Forward Current3 A
Vrrm - Repetitive Reverse Voltage20 V
Vf - Forward Voltage850 mV
Ifsm - Forward Surge Current80 A
Ir - Reverse Current2 mA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Series1N5820
PackagingAmmo Pack
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases1N5820-E3/54

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.363$1,089.00
$0.35$1,750.00
Need more?