Reference Only

1C25Z5U224M050B

Multilayer Ceramic Capacitors MLCC - Leaded 0.22uF 50volts Z5U 20% 6.4mm L/S.

Manufacturer:

Mfr Part:
1C25Z5U224M050B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
Series1C25
Termination StyleRadial
Capacitance220 nF
Voltage Rating DC50 VDC
DielectricZ5U
Tolerance20 %
Lead Spacing6.35 mm
Case StyleConformally Coated
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 85 C
ProductGeneral Type MLCCs
Length6.35 mm
Width5.08 mm
Height3.175 mm
PackagingBulk
Lead Diameter0.508 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeRadial Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.234$2,340.00
$0.224$5,600.00
Need more?