Reference Only

199D105X0025A6V1

Tantalum Capacitors - Solid Leaded 1uF 25volts 20% A case Radial.

Manufacturer:

Mfr Part:
199D105X0025A6V1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance1 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length9.61 mm (0.378 in)
Diameter4.4 mm
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeDipped
Series199D
Dissipation Factor DF0.04
Leakage Current500 nA
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors
TradenameTANTALEX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.28$1,280.00
Need more?