Reference Only

195D336X9016Z2T

Tantalum Capacitors - Solid SMD 33uF 16volts 10% Z case Conformal.

Manufacturer:

Mfr Part:
195D336X9016Z2T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
Series195D
Capacitance33 uF
Voltage Rating DC16 VDC
Tolerance10 %
Case Code - in2810
Case Code - mm7226
Mfr Case CodeZ Case
Length7.24 mm (0.285 in)
Width2.65 mm (0.104 in)
Height2.65 mm (0.104 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current5 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Solid Surface Mounts
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.58$2,370.00
$1.50$4,500.00
$1.49$8,940.00
Need more?