Reference Only

194D105X9050E2B

Tantalum Capacitors - Solid SMD 1uF 50volts 10% E case Conformal.

Manufacturer:

Mfr Part:
194D105X9050E2B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
Series194D
Capacitance1 uF
Voltage Rating DC50 VDC
Tolerance10 %
Case Code - in2010
Case Code - mm5025
Mfr Case CodeE Case
Length5.08 mm (0.2 in)
Width2.54 mm (0.1 in)
Height1.27 mm (0.05 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Dissipation Factor DF4
Leakage Current500 nA
Product TypeTantalum Capacitors
ProductTantalum Solid Surface Mounts
SubcategoryCapacitors
TradenameTANTAMOUNT
Part # Aliases194D105X9050E2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 75 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.64$573.00
$7.48$748.00
Need more?