Reference Only

194D105X9020B7B

Tantalum Capacitors - Solid SMD 1uF 20volts 10% B case Conformal.

Manufacturer:

Mfr Part:
194D105X9020B7B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
Series194D
Capacitance1 uF
Voltage Rating DC20 VDC
Tolerance10 %
Mfr Case CodeB Case
Length3.81 mm (0.15 in)
Width1.27 mm (0.05 in)
Height1.27 mm (0.05 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Dissipation Factor DF4
Leakage Current500 nA
Product TypeTantalum Capacitors
ProductTantalum Solid Surface Mounts
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 75 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.99$524.25
$6.58$658.00
$6.46$3,230.00
Need more?