Reference Only

192P472X9080T

Film Capacitors 80V .0047uF 10%

Manufacturer:

Mfr Part:
192P472X9080T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance4.7 nF
Voltage Rating DC80 VDC
Termination StyleAxial
DielectricPolyester
Length11.1 mm (0.437 in)
ProductGeneral Film Capacitors
Voltage Rating AC55 VAC
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series192P
PackagingReel
Diameter3.89 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240040
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?