Reference Only

192P104X9080

Film Capacitors 80V .1uF 10%

Manufacturer:

Mfr Part:
192P104X9080

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance0.1 uF
Voltage Rating DC80 VDC
Termination StyleAxial
DielectricPolyester
Length16.38 mm (0.645 in)
ProductGeneral Film Capacitors
Voltage Rating AC55 VAC
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series192P
PackagingBulk
Diameter8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolyester Film/Foil, Sleeved, Miniature, Axial Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?