Reference Only
192P103X9200
Film Capacitors 200V .01uF 10%
Datasheet
192P103X9200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Film Capacitors | |
| Capacitance | 10 nF | |
| Voltage Rating DC | 200 VDC | |
| Termination Style | Axial | |
| Dielectric | Polyester | |
| Length | 15.88 mm (0.625 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 140 VAC | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 192P | |
| Packaging | Bulk | |
| Diameter | 4.7 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Polyester Film/Foil, Sleeved, Miniature, Axial Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250060 |
| TARIC | 8532250000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?