Reference Only

162B202

Precision Potentiometers 1/2" WW 2Kohms Bushing Mount.

Manufacturer:

Mfr Part:
162B202

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPrecision Potentiometers
Series162
Termination StyleSolder Turret
ProductPrecision Potentiometers
TypeRotary Metal
Mounting StylePanel Mount
Linearity0.3 %
Number of Turns10 Turn
Number of Gangs1 Gang
Resistance2 kOhms
Shaft Diameter2.37 mm
Shaft Length17.45 mm
Voltage Rating64 V
Element TypeWirewound
Shaft TypeSlotted
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating2 W
TaperLinear
PackagingBulk
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient20 PPM / C
Part # Aliases162-11202

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$328.56$1,642.80
$328.55$3,285.50
$318.26$7,956.50
Need more?