Reference Only

15DKD33

Ceramic Disc Capacitors 3300pF.

Manufacturer:

Mfr Part:
15DKD33

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance3.3 nF
Voltage Rating DC15 kVDC
Termination StyleScrew
DielectricY5U
Diameter39.4 mm
ProductCeramic Molded Capacitors
Tolerance- 20 %, + 80 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesDK
ApplicationGeneral Purpose
Dissipation Factor DF0.2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 56 %, + 22 %
TypeHigh Voltage Disc Capacitors, Screw Mounting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.41$334.10
$33.40$1,670.00
$33.16$3,316.00
Need more?
Contact Us