Reference Only

15DKD15

Ceramic Disc Capacitors 1500pF

Manufacturer:

Mfr Part:
15DKD15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance1.5 nF
Voltage Rating DC15 kVDC
Termination StyleScrew
DielectricY5U
Diameter26.7 mm
ProductCeramic Molded Capacitors
Tolerance- 20 %, + 80 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesDK
ApplicationGeneral Purpose
Dissipation Factor DF0.2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 56 %, + 22 %
TypeHigh Voltage Disc Capacitors, Screw Mounting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?