Reference Only

15ACT22

Obsolete
Ceramic Disc Capacitors 220pF

Manufacturer:

Mfr Part:
15ACT22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance220 pF
Voltage Rating DC15 kVDC
Termination StyleAxial
DielectricY5U
ProductCeramic Molded Capacitors
Tolerance20 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesAC
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 56 %, + 22 %
TypeHigh Voltage Ceramic DC Disc Capacitors with Axial Leads 10 kVDC to 30 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240040
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?